JST ManufacturingB3PS-VH(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 10 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 11.82 | |
| 15.47 | |
| 8.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board B3PS-VH (LF)(SN) header connector from JST Corporation. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. Its pitch is 3.96 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 10 A. This product is 11.82 mm long, 8.5 mm tall and 14.9 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. B3PS-VH (LF)(SN) is housed in white polyamide 6/6.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
