OmronB3SN-3012Tastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.57N SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 50000 | |
| 1.57 | |
| Ivory | |
| 2 | |
| 6.75 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.5 | |
| 4 | |
| IP67 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6 | |
| 6 | |
| 2 | |
| 0.2 | |
| 6.5 | |
| 7 | |
| 3.1 | |
| Gold |
This B3SN-3012 tactile switch from Omron will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3SN-3012 tactile switch has a j-bend termination style. The maximum DC voltage rating is 24 VDC. This product is 6.5 mm long, 3.1 mm tall and 7 mm deep. This round button actuator is ivory.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.