OmronB3W-1100Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.57 | |
| White | |
| 0.9 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| Construction | |
| Rubber | |
| IP67 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6.6 | |
| 6 | |
| 3.4 | |
| 0.3 | |
| 7.7 | |
| 4.3 |
With just a change in pressure this B3W-1100 tactile switch from Omron can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W-1100 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 7.7 mm deep. This white flat plunger actuator is 0.9 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
