OmronB3W-4000STastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Stick
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 3000000 | |
| 3000000 | |
| 1.96 | |
| 0.75 | |
| 2 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 5 | |
| IP67 | |
| Straight | |
| -25 | |
| 70 | |
| Stick | |
| 12 | |
| 12 | |
| 3.55 | |
| 1 | |
| 12 | |
| 13.8 | |
| 4.3 |
This B3W-4000S tactile switch from Omron will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3W-4000S tactile switch has a PC pin termination style. This product is 12 mm long, 4.3 mm tall and 13.8 mm deep. The maximum DC voltage rating is 24 VDC. This flat plunger actuator is 0.75 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
