OmronB3W-9000-RG2NTastschalter
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Square Button | |
| Momentary | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 1.57 | |
| Milky White | |
| 5.2 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5.5 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Box | |
| 10 | |
| 10 | |
| 5.8 | |
| 10 | |
| 10 | |
| 11 |
Turn on or off your circuit simply by applying pressure to this B3W-9000-RG2N tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W-9000-RG2N tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 10 mm long, 11 mm tall and 10 mm deep. This milky white square button actuator is 5.2 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
