OmronB3WN-6002Tastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.96N Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.96 | |
| 4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 15.5 | |
| 5 | |
| IP67 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 8 | |
| 9 | |
| 0.7 | |
| 8 | |
| 8 | |
| 13 |
With just a change in pressure this B3WN-6002 tactile switch from Omron can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The B3WN-6002 tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is 4 mm long. This product is 8 mm long, 13 mm tall and 8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
