TDKB41231C9228M000Kondensator, Aluminium
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 3.66A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 100VDC | |
| Low | |
| 3.66 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 30 | |
| 25.5 | |
| 0.8 |
The pure aluminum anode on the electrolytic B41231C9228M000 electrolytic capacitor, designed from EPCOS, is the solution to your signal filtering needs. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 2200uF. The B41231C9228M000 aluminum electrolytic capacitor has a snap-in termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

