TDKB41458B7109MKondensator, Aluminium
Cap Aluminum Lytic 10000uF 40V 20% (35.7 X 55.7mm) Stud Mount Screw 0.019 Ohm 6.3A 12000h 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 40VDC | |
| 0.019 | |
| Low | |
| 0.034@20°C@10kHz | |
| 6.3 | |
| 1159.53@5Min | |
| 12000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 2 | |
| 35.7 X 55.7 | |
| -40 | |
| 85 | |
| 35.7 | |
| 55.7 | |
| 65 |
Using this electrolytic B41458B7109M aluminum capacitor from EPCOS in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 55.7 mm tall with a diameter of 35.7 mm. The B41458B7109M aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. Its capacitance value is 10000uF. Its leakage current is 1159.53@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

