Reduced Price
TDKB41570E7479QKondensator, Aluminium
Cap Aluminum Lytic 47000uF 40V -10% to 30% (64.3 X 105.7mm) Stud Mount Screw 0.005 Ohm 17A 20000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.85 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47000uF | |
| -10% to 30% | |
| 40VDC | |
| 0.005 | |
| Low | |
| 0.008@20°C@100kHz | |
| 17 | |
| 3879.31@5Min | |
| 20000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 2 | |
| 64.3 X 105.7 | |
| -55 | |
| 105 | |
| Bulk | |
| 64.3 | |
| 105.7 |
If you need to filter lower signal frequencies, then this electrolytic B41570E7479Q aluminum capacitor, developed by EPCOS, is the tool you need. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The B41570E7479Q aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 47000uF. This product is 105.7 mm tall with a diameter of 64.3 mm. Its leakage current is 3879.31@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
