TDKB41858C4108MKondensator, Aluminium
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 0.073 Ohm 1.202A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.073 | |
| Low | |
| 0.062@20°C@100kHz | |
| 1.202 | |
| 100@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic B41858C4108M electrolytic capacitor from EPCOS is for you. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 100@5Min μA. Its capacitance value is 1000uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

