TDKB43504A9476MKondensator, Aluminium
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 1.86 Ohm 0.39A 3000h 105°C Medical Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 400VDC | |
| 1.86 | |
| Low | |
| 2.31@20°C@10kHz | |
| 0.39 | |
| 298.46@5Min | |
| 3000 | |
| Polar | |
| High CV|High Reliability|High Ripple Current|Long Life|Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 25 | |
| 9 | |
| 0.8 |
Using the aluminum anode based electrolytic B43504A9476M electrolytic capacitor, developed by EPCOS, you can filter out lower signal frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 22 mm. It has a tolerance of 20%. Its leakage current is 298.46@5Min μA. The B43504A9476M aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 47uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
