TDKB43504B9107MKondensator, Aluminium
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.88 Ohm 0.61A 3000h 105°C Medical Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| 0.88 | |
| Low | |
| 1.09@20°C@10kHz | |
| 0.61 | |
| 503.53@5Min | |
| 3000 | |
| Polar | |
| High CV|High Reliability|High Ripple Current|Long Life|Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 25 | |
| 13 | |
| 0.8 |
This electrolytic B43504B9107M aluminum capacitor from EPCOS has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The B43504B9107M aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 503.53@5Min μA. Its capacitance value is 100uF. This product is 25 mm tall with a diameter of 25 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

