TDKB43510A5827MKondensator, Aluminium
Cap Aluminum Lytic 820uF 450V 20% (35 X 80mm) Snap-In 0.14 Ohm 4.61A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 450VDC | |
| 0.14 | |
| Low | |
| 0.19@20°C@10kHz | |
| 4.61 | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 4 | |
| 35 X 80 | |
| -25 | |
| 85 | |
| Bulk | |
| 35 | |
| 80 | |
| 101 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic B43510A5827M aluminum capacitor from EPCOS for its relatively high ESR! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 820uF. The B43510A5827M aluminum electrolytic capacitor has a snap-in termination style. This product is 80 mm tall with a diameter of 35 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

