EatonB484304Steckverbinder, Klemmenblöcke
Conn Barrier Strip 4 POS 14.27mm Screw ST Panel Mount 50A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 4 | |
| 14.27 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 50 | |
| 600V | |
| -40 | |
| 105 | |
| 82.29 | |
| 46.7 | |
| 22.1 | |
| Black | |
| Panel Mount |
When you implement this barrier strip B484304 PCB terminal block from Eaton, you will get the best connections results for your circuit! Its pitch is 14.27 mm. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. This device has a maximum current rating of 50 A. B484304 is housed in thermoplastic. This product is 82.29 mm long, 22.1 mm tall and 46.7 mm deep. Its wire is 8-16 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

