JST ManufacturingB4P-VH(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Box

Mount this wire to board B4P-VH (LF)(SN) header connector from JST Corporation on a jumper post on your PCB to support physical configuration options. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. It has a header type gender. Its pitch is 3.96 mm. This is a 1-row connector. This device has a maximum current rating of 10 A. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 15.78 mm long, 10.9 mm tall and 8.5 mm deep. B4P-VH (LF)(SN) is housed in white polyamide 6/6.

33.575 Stück: Versand in vsl. 2 Tagen

    Total0,18 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2505+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 33.575 Stück
      • Price: 0,1810 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.