| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 30 | |
| 15 to 40 | |
| 3000 | |
| < 3250 | |
| 33 | |
| 7 to 50 | |
| ±20 | |
| 1400m | |
| Switch-Mode Power Supply | |
| 5 | |
| 13(Max) | |
| Tape and Reel | |
| 8.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
This B57153S330M51 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

