TDKB57164K0153K000Thermistoren
Thermistor NTC 15K Ohm 10% 2-Pin Radial 4250K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.6%/K | |
| 20 | |
| 15 to 40 | |
| 4250 | |
| 4100 to 4300 | |
| ±3% | |
| -55 | |
| 125 | |
| 15000 | |
| 6000 to 25000 | |
| ±10 | |
| 450m | |
| Temperature Measurement|Temperature Compensation | |
| 5 | |
| 6.5(Max) | |
| Bulk | |
| 5.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this B57164K0153K000 thermistor developed by EPCOS will measure temperature. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

