TDKB57164K101JThermistoren
Thermistor NTC 100 Ohm 5% 2-Pin Radial 3200K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 3.5%/K | |
| 20 | |
| 15 to 40 | |
| 3200 | |
| < 3250 | |
| ±3% | |
| -55 | |
| 125 | |
| 100 | |
| 50 to 300 | |
| ±5 | |
| 450m | |
| Temperature Measurement|Temperature Compensation | |
| 5 | |
| 6.5(Max) | |
| Bulk | |
| 5.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Sample accurate temperature measurements by adopting this B57164K101J thermistor manufactured by EPCOS. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

