TDKB57230V2103J260Thermistoren
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3455K -4 to -3.5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.7%/°C | |
| 3 | |
| < 5 | |
| 3455 | |
| 3400 to 3600 | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| 150m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6(Max) | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this B57230V2103J260 thermistor by EPCOS. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

