| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 90 | |
| 50 to 100 | |
| 3300 | |
| 3250 to 3400 | |
| 33 | |
| 7 to 50 | |
| ±20 | |
| 3100m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 22(Max) | |
| Bulk | |
| 15(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this B57237S0330M000 thermistor by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

