| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 90 | |
| 50 to 100 | |
| 3300 | |
| 3250 to 3400 | |
| 33 | |
| 7 to 50 | |
| ±20 | |
| 3100m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 22(Max) | |
| Tape and Reel | |
| 15(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
This B57237S0330M051 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

