| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 90 | |
| 50 to 100 | |
| 4000 | |
| 3850 to 4100 | |
| 60 | |
| 50 to 300 | |
| ±20 | |
| 3100m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 22(Max) | |
| Bulk | |
| 15(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this B57237S0600M000 thermistor developed by EPCOS will measure temperature. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

