TDKB57301V2472J60Thermistoren
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3635K >= -3.5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4%/K | |
| 4 | |
| < 5 | |
| 3635 | |
| 3600 to 3850 | |
| -55 | |
| 125 | |
| 4700 | |
| 1500 to 6000 | |
| ±5 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this B57301V2472J60 thermistor developed by EPCOS will measure temperature. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

