TDKB57321V2103H60Thermistoren
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 4 | |
| < 5 | |
| 3980 | |
| 3850 to 4100 | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this B57321V2103H60 thermistor manufactured by EPCOS. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

