TDKB57332V5103J360Thermistoren
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 3.7%/K | |
| 4 | |
| < 5 | |
| 3435 | |
| 3400 to 3600 | |
| -40 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this B57332V5103J360 thermistor developed by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

