TDKB57351V5103J60Thermistoren
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.9%/K | |
| 4 | |
| < 5 | |
| 3980 | |
| 3850 to 4100 | |
| -40 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this B57351V5103J60 thermistor developed by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

