TDKB57352V5103H60Thermistoren
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4455K >= -3.5 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.9%/K | |
| 4 | |
| < 5 | |
| 4455 | |
| 4300 to 4550 | |
| -40 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this B57352V5103H60 thermistor from EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

