| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 100 | |
| >= 100 | |
| 2800 | |
| < 3250 | |
| -55 | |
| 170 | |
| 1 | |
| < 7 | |
| ±20 | |
| 5100m | |
| Soft-Start Motor|Switch-Mode Power Supply | |
| 7.5 | |
| 28(Max) | |
| Bulk | |
| 4 | |
| 21(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this B57364S0109M000 thermistor by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

