| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 130 | |
| >= 100 | |
| 3300 | |
| 3250 to 3400 | |
| -55 | |
| 170 | |
| 10 | |
| 7 to 50 | |
| ±20 | |
| 6700m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 32(Max) | |
| Bulk | |
| 9 | |
| 27(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Actively measure temperature with this B57464S100M thermistor from EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

