TDKB57471V2103J62Thermistoren

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R

Simple to implement like a resistor this B57471V2103J62 thermistor developed by EPCOS will measure temperature. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

105.004 Stück: morgen versandbereit

    Total0,16 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1726+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Kroatien
         
      • Price: 0,1638 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1726+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 4 Stück
      • Price: 0,1638 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 105.000 Stück
      • Price: 0,1621 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.