TDKB57621C5103K62Thermistoren
Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 3510 | |
| 3400 to 3600 | |
| ±3% | |
| 10000 | |
| 6000 to 25000 | |
| ±10 | |
| 300m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.3(Max) | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this B57621C5103K62 thermistor developed by EPCOS will measure temperature. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

