TDKB57871S103F1Thermistoren
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 7.5 | |
| 5 to 15 | |
| 3988 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 155 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| 60m | |
| Temperature Measurement | |
| 2.5 | |
| 7(Max) | |
| Bulk | |
| 2.5(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
This B57871S103F1 thermistor from EPCOS is a great way to measure temperature while taking up no space. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm tall with a diameter of 2.5(Max) mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

