TDKB58100A439AThermistoren
Thermistor NTC 10.151K Ohm 3.6% 2-Pin Clip On Solder Lug 4005K >= -3.5 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 5(Max) | |
| 5 to 15 | |
| 4005 | |
| 3850 to 4300 | |
| ±1% | |
| -5 | |
| 100 | |
| 10151 | |
| 6000 to 25000 | |
| ±3.6 | |
| 18m | |
| Temperature Measurement | |
| Glass | |
| Bulk | |
| 19.2 | |
| 22 | |
| 32.4 | |
| Solder Lug | |
| Clip On |
Sample accurate temperature measurements by adopting this B58100A439A thermistor manufactured by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

