TDKB58100A463AThermistoren
Thermistor NTC 10.151K Ohm 3% 2-Pin Surface Mount Faston 4005K Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 4005 | |
| 3850 to 4100 | |
| ±1% | |
| 10151 | |
| 6000 to 25000 | |
| ±3 | |
| 18m | |
| Surface Mounted Sensor For Measurement of Boiler Temperature | |
| Bulk | |
| 19.2 | |
| 24 | |
| Faston | |
| Surface Mount |
This B58100A463A thermistor from EPCOS is a great way to measure temperature while taking up no space. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19.2 mm long and 24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

