| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -55 | |
| 100 | |
| 50 to 300 | |
| Liquid Level Detection | |
| Stainless Steel | |
| 76 | |
| Bulk | |
| 2 | |
| 25 | |
| Wire | |
| Through Hole |
Actively measure temperature with this B59010D1135B40 thermistor from EPCOS. This part has a temperature range of -55 °C to 100 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm tall with a diameter of 2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
