| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| 0 | |
| 40 | |
| 30VDC | |
| 100 | |
| 50 to 300 | |
| Thermal Protection of Winding In Electric Motor|Limit Temperature Monitoring | |
| 513 | |
| Bulk | |
| 3(Max) | |
| 10 | |
| Wire | |
| Through Hole |
Extract analog temperature information by implementing this B59100M1110A70 thermistor developed by EPCOS. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall with a diameter of 3(Max) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

