TDKB59215P1080A062Thermistoren
Thermistor PTC 25 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 80VDC|80VAC | |
| 25 | |
| 7 to 50 | |
| ±25 | |
| Short Circuit Protection|Over Current Protection | |
| Tape and Reel | |
| 8 | |
| 6.3 | |
| 3.3 | |
| Solder Pad | |
| Surface Mount |
This B59215P1080A062 thermistor from EPCOS will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8 mm long, 3.3 mm tall and 6.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

