TDKB59315P1080A62Thermistoren
Thermistor PTC 16 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 80VDC|80VAC | |
| 16 | |
| 7 to 50 | |
| ±25 | |
| Over Current Protection|Short Circuit Protection | |
| Tape and Reel | |
| 10 | |
| 8 | |
| 3.3 | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this B59315P1080A62 thermistor by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 10 mm long, 3.3 mm tall and 8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

