| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| PTC | |
| 2 | |
| 100 | |
| >= 100 | |
| -40 | |
| 125 | |
| Inrush Current Limiter|To Replace High-Power Fixed Resistor | |
| 5 | |
| 19(Max) | |
| Strip | |
| 15(Max) | |
| 7.5(Max) | |
| Radial | |
| Through Hole |
This B59412C1130B070 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 7.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

