TDKB59601A135A62Thermistoren
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| Dimmer|Electronic Ballast|Temperature Management|Temperature Protection of Power Transistor | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this B59601A135A62 thermistor by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

