TDKB59641A145A62Thermistoren
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This B59641A145A62 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

