| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 160VDC|160VAC | |
| 3.7 | |
| < 7 | |
| ±25 | |
| Short Circuit Protection|Over Current Protection | |
| 5 | |
| 25.5(Max) | |
| Strip | |
| 22(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this B59830C160A70 thermistor by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

