| Compliant with Exemption | |
| EAR99 | |
| Active | |
| B59850C120A70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 265VDC|265VAC | |
| 10 | |
| 7 to 50 | |
| ±25 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 17(Max) | |
| Strip | |
| 13.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this B59850C120A70 thermistor developed by EPCOS will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

