| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 80V | |
| 0.9 | |
| < 7 | |
| ±25 | |
| Over Current Protection|Short Circuit Protection | |
| 5.08 | |
| 29.5(Max) | |
| Tape and Reel | |
| 26(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Actively measure temperature with this B59910C120A70 thermistor from EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

