Reduced Price
TDKB59915C120A70Thermistoren
Thermistor PTC 0.2 Ohm 25% 2-Pin Radial Strip
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 30V | |
| 0.2 | |
| < 7 | |
| ±25 | |
| Over Current Protection|Short Circuit Protection | |
| 5.08 | |
| 29.5(Max) | |
| Strip | |
| 26(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this B59915C120A70 thermistor by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

