TDKB59945C0160A070Thermistoren
Thermistor PTC 0.45 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 20VDC|20VAC | |
| 0.45 | |
| < 7 | |
| ±25 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 21(Max) | |
| Strip | |
| 17.5(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this B59945C0160A070 thermistor from EPCOS belongs in your design. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

