TDKB59985C120A70Thermistoren
Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 30VAC|30VDC | |
| 4.6 | |
| < 7 | |
| ±25 | |
| Over Current Protection | |
| 5 | |
| 10(Max) | |
| Strip | |
| 6.5(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this B59985C120A70 thermistor developed by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

