JST ManufacturingB6B-ZR(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| 30 | |
| -25 | |
| 85 | |
| Box | |
| 10.5 | |
| 3.5 | |
| 4.5 | |
| 2.7 | |
| Through Hole |
Mounting this shrouded B6B-ZR (LF)(SN) header connector from JST Corporation to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1.5 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1 A. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 10.5 mm long, 4.5 mm tall and 3.5 mm deep. B6B-ZR (LF)(SN) is housed in ivory polyamide 6/6.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

