| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 47 | |
| 30 | |
| 38 | |
| 93 | |
| 10% | |
| 1 | |
| 100 | |
| 720 | |
| 0.9 | |
| -40 | |
| 105 | |
| Bulk | |
| 7 | |
| 3.6 | |
| 8.5 | |
| 0.3 to 0.7 | |
| Radial | |
| Through Hole | |
| 5 |
This B72205S300K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 1 A and clamping voltage is 93 V. This part has a pitch of 5 mm. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 8.5 mm tall and 3.6 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 720pF. This device utilizes metal oxide technology. This varistor has a voltage of 47 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

