| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 10 | |
| 1200 | |
| 120 | |
| 19 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 4.2 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Never worry about improper resistance being seen by your components with this B72207S0251K101 MOV from EPCOS, it will change depending on voltages. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 390 V. Its capacitance value is 105pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. Its tolerance voltage is 10%. This product is 11 mm tall and 4.2 mm deep with a diameter of 9 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

